Memory
CY7C277-30JC
Cypress Semiconductor
Description: OTP ROM, 32KX8, 15ns, CMOS, PQCC32, PLASTIC, LCC-32

Overview of CY7C277-30JC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
54H30J/C Rochester Electronics LLC 54H30 - NAND Gate

Price & Stock for CY7C277-30JC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   66
RFQ
Quest Components 32K X 8 OTPROM, 15 ns, PQCC32 52
  • 1 $188.7000
  • 13 $150.9600
  • 34 $146.2425
$146.2425 / $188.7000 Buy Now
Quest Components 32K X 8 OTPROM, 15 ns, PQCC32 40
  • 1 $15.0000
  • 4 $11.2500
  • 23 $9.7500
$9.7500 / $15.0000 Buy Now
Quest Components 32K X 8 OTPROM, 15 ns, PQCC32 32
  • 1 $16.8750
  • 6 $15.0000
  • 18 $13.8750
$13.8750 / $16.8750 Buy Now

CAD Models for CY7C277-30JC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C277-30JC by Cypress Semiconductor

CY7C277-30JC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
15 ns
Additional Feature
OUTPUT REGISTERED
I/O Type
COMMON
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
262144 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Current-Max
0.03 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
12.446 mm
Want to compare parts?
  1. CY7C277-30JC
    Cypress Semiconductor
    OTP ROM, 32KX8, 15ns, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for CY7C277-30JC

This table gives cross-reference parts and alternative options found for CY7C277-30JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C277-30JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C277-30JIR OTP ROM, 32KX8, 15ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C277-30JC vs CY7C277-30JIR
CY7C277-30JCT OTP ROM, 32KX8, 15ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C277-30JC vs CY7C277-30JCT
CY7C277-30JIT OTP ROM, 32KX8, 15ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C277-30JC vs CY7C277-30JIT
CY7C277-30JI OTP ROM, 32KX8, 15ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C277-30JC vs CY7C277-30JI
Part Number Description Manufacturer Compare
CY7C277-30JI OTP ROM, 32KX8, 15ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C277-30JC vs CY7C277-30JI
CY7C277-30JCR OTP ROM, 32KX8, 15ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C277-30JC vs CY7C277-30JCR
CY7C277-30JCT OTP ROM, 32KX8, 15ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C277-30JC vs CY7C277-30JCT
CY7C277-30JIT OTP ROM, 32KX8, 15ns, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C277-30JC vs CY7C277-30JIT

Related Parts for CY7C277-30JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C277-30JC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C277-30JC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C277-30JC would you like to use for your alert(s)?
  • Please alert me when CY7C277-30JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C277-30JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C277-30JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C277-30JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C277-30JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C277-30JC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: