Part Details for CY7C291A-50PC by Cypress Semiconductor
Overview of CY7C291A-50PC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C291A-50PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 602 |
|
RFQ | ||
|
Quest Components | 152 |
|
$13.7104 / $19.2803 | Buy Now |
Part Details for CY7C291A-50PC
CY7C291A-50PC CAD Models
CY7C291A-50PC Part Data Attributes:
|
CY7C291A-50PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C291A-50PC
Cypress Semiconductor
OTP ROM, 2KX8, 50ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.09 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C291A-50PC
This table gives cross-reference parts and alternative options found for CY7C291A-50PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C291A-50PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0320302QJX | OTP ROM, 2KX8, 50ns, Bipolar, CDIP24, CERAMIC, DIP-24 | e2v technologies | CY7C291A-50PC vs 5962-0320302QJX |
5962-0320302QLX | OTP ROM, 2KX8, 50ns, Bipolar, CDIP24, CERAMIC, DIP-24 | e2v technologies | CY7C291A-50PC vs 5962-0320302QLX |
CY7C292L-50PC | OTP ROM, 2KX8, 50ns, CMOS, PDIP24, DIP-24 | Cypress Semiconductor | CY7C291A-50PC vs CY7C292L-50PC |
5962-0320302QJA | OTP ROM, 2KX8, 50ns, Bipolar, CDIP24, CERAMIC, DIP-24 | e2v technologies | CY7C291A-50PC vs 5962-0320302QJA |
PY291A-50DI | OTP ROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | CY7C291A-50PC vs PY291A-50DI |
PY291A-50DMB | OTP ROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | CY7C291A-50PC vs PY291A-50DMB |
CY7C292A-50PI | OTP ROM, 2KX8, 50ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Cypress Semiconductor | CY7C291A-50PC vs CY7C292A-50PI |
CY7C292A-50DI | OTP ROM, 2KX8, 50ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, SLIM, CERDIP-24 | Cypress Semiconductor | CY7C291A-50PC vs CY7C292A-50DI |
AM27S291PC | OTP ROM, 2KX8, 50ns, Bipolar, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | AMD | CY7C291A-50PC vs AM27S291PC |
63S1681N | OTP ROM, 2KX8, 50ns, CMOS, PDIP24, | Monolithic Memories (RETIRED) | CY7C291A-50PC vs 63S1681N |