Part Details for CY7C293A-25PC by Cypress Semiconductor
Overview of CY7C293A-25PC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for CY7C293A-25PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C293A-25PC-ND
|
DigiKey | IC EPROM 16KBIT PARALLEL Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
197 In Stock |
|
$8.6600 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Rochester Electronics | OTP ROM, 2KX8, 25ns PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 197 |
|
$7.4400 / $8.7500 | Buy Now |
Part Details for CY7C293A-25PC
CY7C293A-25PC CAD Models
CY7C293A-25PC Part Data Attributes
|
CY7C293A-25PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C293A-25PC
Cypress Semiconductor
OTP ROM, 2KX8, 25ns, CMOS, PDIP24, 0.300 INCH, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 25 ns | |
Additional Feature | POWER SWITCHED PROM | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.099 mm | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 12.5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.03 A | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C293A-25PC
This table gives cross-reference parts and alternative options found for CY7C293A-25PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C293A-25PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8873404LX | OTP ROM, 2KX8, 25ns, CMOS, CDIP24, 0.300 INCH, HERMETIC SEALED, CERDIP-24 | Cypress Semiconductor | CY7C293A-25PC vs 5962-8873404LX |
5962-8873404LA | OTP ROM, 2KX8, 25ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | CY7C293A-25PC vs 5962-8873404LA |
CY7C291A-25PC | OTP ROM, 2KX8, 25ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 | Cypress Semiconductor | CY7C293A-25PC vs CY7C291A-25PC |
5962-8873404JA | OTP ROM, 2KX8, 25ns, CMOS, CDIP24, 0.600 INCH, CERDIP-24 | Cypress Semiconductor | CY7C293A-25PC vs 5962-8873404JA |
CY7C245AL-35PC | OTP ROM, 2KX8, 25ns, CMOS, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24 | Cypress Semiconductor | CY7C293A-25PC vs CY7C245AL-35PC |