Part Details for CY7C4221-15AC by Cypress Semiconductor
Overview of CY7C4221-15AC by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for CY7C4221-15AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C4221-15AC-ND
|
DigiKey | IC FIFO SYNC 1KX9 10NS 32TQFP Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
738 In Stock |
|
Buy Now | |
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | 1K X 9 OTHER FIFO, 10 ns, PQFP32 | 8 |
|
$13.9440 / $15.6870 | Buy Now |
|
Quest Components | 1K X 9 OTHER FIFO, 10 ns, PQFP32 | 160 |
|
$11.9520 / $16.8075 | Buy Now |
|
Quest Components | 1K X 9 OTHER FIFO, 10 ns, PQFP32 | 4 |
|
$12.3750 / $16.5000 | Buy Now |
|
Quest Components | 1K X 9 OTHER FIFO, 10 ns, PQFP32 | 23 |
|
$13.8195 / $16.8075 | Buy Now |
|
Rochester Electronics | FIFO, 1KX9, 10ns, Synchronous PQFP32 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 738 |
|
$9.9600 / $11.7200 | Buy Now |
Part Details for CY7C4221-15AC
CY7C4221-15AC CAD Models
CY7C4221-15AC Part Data Attributes
|
CY7C4221-15AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C4221-15AC
Cypress Semiconductor
FIFO, 1KX9, 10ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 66.7 MHz | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Memory Density | 9216 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.028 A | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm |