Memory
CY7C4271-10JC
Description: FIFO, 32KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32

Overview of CY7C4271-10JC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
CY7C4271-10AXI Rochester Electronics LLC CY7C4271 - FIFO, 32KX9, 8ns, Synchronous, CMOS
54H10J/C Rochester Electronics LLC 54H10 - NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL
HSP50210JC-52 Renesas Electronics Corporation Digital Costas Loop, PLCC, /Tube

Price & Stock for CY7C4271-10JC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components 32KX9 OTHER FIFO, 8NS, PQCC32 1
  • 1 $149.3100
$149.3100 Buy Now

CAD Models for CY7C4271-10JC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C4271-10JC by Cypress Semiconductor

CY7C4271-10JC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFJ
Package Description
PLASTIC, LCC-32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
8 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
100 MHz
Cycle Time
10 ns
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e0
Length
13.97 mm
Memory Density
294912 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
32
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Current-Max
0.01 A
Supply Current-Max
0.035 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
11.43 mm
Want to compare parts?
  1. CY7C4271-10JC
    Cypress Semiconductor
    FIFO, 32KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32
    VS

Alternate Parts for CY7C4271-10JC

This table gives cross-reference parts and alternative options found for CY7C4271-10JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4271-10JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C4271-10JCR FIFO, 32KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4271-10JC vs CY7C4271-10JCR
CY7C4271-10JCT FIFO, 32KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4271-10JC vs CY7C4271-10JCT
CY7C4271-10JC FIFO, 32KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC CY7C4271-10JC vs CY7C4271-10JC
CY7C4271-10JI FIFO, 32KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4271-10JC vs CY7C4271-10JI
CY7C4271-10JIT FIFO, 32KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4271-10JC vs CY7C4271-10JIT
CY7C4271-10JI FIFO, 32KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC CY7C4271-10JC vs CY7C4271-10JI
Part Number Description Manufacturer Compare
CY7C4271-10JC FIFO, 32KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC CY7C4271-10JC vs CY7C4271-10JC
CY7C4271-10JCR FIFO, 32KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4271-10JC vs CY7C4271-10JCR
CY7C4271-10JI FIFO, 32KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC CY7C4271-10JC vs CY7C4271-10JI
CY7C4271-10JIR FIFO, 32KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4271-10JC vs CY7C4271-10JIR
CY7C4271-10JI FIFO, 32KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4271-10JC vs CY7C4271-10JI
CY7C4271-10JCT FIFO, 32KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4271-10JC vs CY7C4271-10JCT
CY7C4271-10AI FIFO, 32KX9, 8ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Rochester Electronics LLC CY7C4271-10JC vs CY7C4271-10AI
CY7C4271-10JIT FIFO, 32KX9, 8ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 Cypress Semiconductor CY7C4271-10JC vs CY7C4271-10JIT
CY7C4271-10AC FIFO, 32KX9, 8ns, Synchronous, CMOS, PQFP32, 7 X 7 MM, 1 MM HEIGHT, PLASTIC, TQFP-32 Cypress Semiconductor CY7C4271-10JC vs CY7C4271-10AC

Related Parts for CY7C4271-10JC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C4271-10JC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C4271-10JC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C4271-10JC would you like to use for your alert(s)?
  • Please alert me when CY7C4271-10JC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C4271-10JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C4271-10JC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C4271-10JC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C4271-10JC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C4271-10JC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: