There are no models available for this part yet.
Overview of CY7C429-20AC by Cypress Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 | |
CY7C429-25JI | Rochester Electronics LLC | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 |
Price & Stock for CY7C429-20AC by Cypress Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | CY7C429 - 2Kx9 PARALLEL-CASCADEABLE FIFO ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 22 |
|
$10.6400 / $12.5100 | Buy Now |
CAD Models for CY7C429-20AC by Cypress Semiconductor
Part Data Attributes for CY7C429-20AC by Cypress Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CYPRESS SEMICONDUCTOR CORP
|
Part Package Code
|
QFP
|
Package Description
|
PLASTIC, TQFP-32
|
Pin Count
|
32
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
20 ns
|
Additional Feature
|
RETRANSMIT
|
Clock Frequency-Max (fCLK)
|
33.3 MHz
|
Cycle Time
|
30 ns
|
JESD-30 Code
|
S-PQFP-G32
|
JESD-609 Code
|
e0
|
Length
|
7 mm
|
Memory Density
|
18432 bit
|
Memory IC Type
|
OTHER FIFO
|
Memory Width
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Number of Words
|
2048 words
|
Number of Words Code
|
2000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
2KX9
|
Output Characteristics
|
3-STATE
|
Output Enable
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TQFP
|
Package Equivalence Code
|
QFP32,.35SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, THIN PROFILE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Standby Current-Max
|
0.005 A
|
Supply Current-Max
|
0.055 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Width
|
7 mm
|
Alternate Parts for CY7C429-20AC
This table gives cross-reference parts and alternative options found for CY7C429-20AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C429-20AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9456702QXX | FIFO, 2KX9, 20ns, Synchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Cypress Semiconductor | CY7C429-20AC vs 5962-9456702QXX |
5962-8866906XX | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | CY7C429-20AC vs 5962-8866906XX |
5962-8866906YA | 2K x 9 AsyncFIFO, 5.0V, CDIP13/Tube | Renesas Electronics Corporation | CY7C429-20AC vs 5962-8866906YA |
CM1I-67203L-20SHXXX | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28 | Matra MHS | CY7C429-20AC vs CM1I-67203L-20SHXXX |
MT52C9022-20 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Micron Technology Inc | CY7C429-20AC vs MT52C9022-20 |
L8C203CM20 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | CY7C429-20AC vs L8C203CM20 |
CY7C428-20PC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, DIP-28 | Cypress Semiconductor | CY7C429-20AC vs CY7C428-20PC |
QS7203-20JR | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32, | Rochester Electronics LLC | CY7C429-20AC vs QS7203-20JR |
CM1I-67203V-20 | FIFO, 2KX9, 20ns, Asynchronous, CMOS, CDIP28 | Matra MHS | CY7C429-20AC vs CM1I-67203V-20 |
QS7203-20PB | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDIP28, | Quality Semiconductor Inc | CY7C429-20AC vs QS7203-20PB |