Part Details for CY7C429-30DMB by Cypress Semiconductor
Overview of CY7C429-30DMB by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 | |
CY7C429-25JI | Rochester Electronics LLC | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 |
Price & Stock for CY7C429-30DMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2K X 9 OTHER FIFO, 30 ns, CDIP28 | 2 |
|
$147.7944 / $155.5730 | Buy Now |
|
Quest Components | 2K X 9 OTHER FIFO, 30 ns, CDIP28 | 1 |
|
$78.0000 | Buy Now |
|
Quest Components | 2K X 9 OTHER FIFO, 30 ns, CDIP28 | 1 |
|
$120.0000 | Buy Now |
Part Details for CY7C429-30DMB
CY7C429-30DMB CAD Models
CY7C429-30DMB Part Data Attributes
|
CY7C429-30DMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C429-30DMB
Cypress Semiconductor
FIFO, 2KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Cycle Time | 40 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.0205 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.008 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C429-30DMB
This table gives cross-reference parts and alternative options found for CY7C429-30DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C429-30DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7203L30TCB | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | CY7C429-30DMB vs IDT7203L30TCB |
CY7C429-30PI | FIFO, 2KX9, 30ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | CY7C429-30DMB vs CY7C429-30PI |
CY7C429-30DC | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Rochester Electronics LLC | CY7C429-30DMB vs CY7C429-30DC |
5962-8866905XA | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CDIP28 | Matra Design Semiconductor | CY7C429-30DMB vs 5962-8866905XA |
IDT7203S30TCB | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | CY7C429-30DMB vs IDT7203S30TCB |
5962-8866905XA | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | CY7C429-30DMB vs 5962-8866905XA |
5962-8866905YB | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Integrated Device Technology Inc | CY7C429-30DMB vs 5962-8866905YB |
5962-8866905XX | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | CY7C429-30DMB vs 5962-8866905XX |
5962-8866905YB | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | CY7C429-30DMB vs 5962-8866905YB |
CY7C429-30DC | FIFO, 2KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | CY7C429-30DMB vs CY7C429-30DC |