Memory
CY7C4292V-25ASC
Description: FIFO, 128KX9, 15ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64

Overview of CY7C4292V-25ASC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for CY7C4292V-25ASC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CY7C4292V-25ASC-ND
DigiKey IC FIFO SYNC 128KX9 15NS 64TQFP Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1344
In Stock
  • 12 $27.0900
$27.0900 Buy Now
Bristol Electronics   228
RFQ
Quest Components   182
  • 1 $37.2000
  • 64 $29.7600
  • 169 $28.8300
$28.8300 / $37.2000 Buy Now
Rochester Electronics FIFO, 128KX9, 15ns, Synchronous, CMOS, PQFP64 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 1344
  • 1 $27.3500
  • 25 $26.8000
  • 100 $25.7100
  • 500 $24.6100
  • 1,000 $23.2500
$23.2500 / $27.3500 Buy Now

CAD Models for CY7C4292V-25ASC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C4292V-25ASC by Cypress Semiconductor

CY7C4292V-25ASC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64
Pin Count
64
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
15 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
40 MHz
Cycle Time
25 ns
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
10 mm
Memory Density
1179648 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
64
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX9
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.006 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
Want to compare parts?
  1. CY7C4292V-25ASC
    Cypress Semiconductor
    FIFO, 128KX9, 15ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-64
    VS

Alternate Parts for CY7C4292V-25ASC

This table gives cross-reference parts and alternative options found for CY7C4292V-25ASC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C4292V-25ASC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
72294L10TF TQFP-64, Tray Integrated Device Technology Inc CY7C4292V-25ASC vs 72294L10TF
IDT72294L20PF FIFO, 128KX9, 12ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc CY7C4292V-25ASC vs IDT72294L20PF
IDT72294L20TF FIFO, 128KX9, 12ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc CY7C4292V-25ASC vs IDT72294L20TF
72294L15TF TQFP-64, Tray Integrated Device Technology Inc CY7C4292V-25ASC vs 72294L15TF
CY7C4292-15ASCT FIFO, 128KX9, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 Cypress Semiconductor CY7C4292V-25ASC vs CY7C4292-15ASCT
IDT72V294L12PF FIFO, 128KX9, 9ns, Synchronous, CMOS, PQFP64, PLASTIC, TQFP-64 Integrated Device Technology Inc CY7C4292V-25ASC vs IDT72V294L12PF
CY7C4292-25ASI FIFO, 128KX9, 15ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 Cypress Semiconductor CY7C4292V-25ASC vs CY7C4292-25ASI
IDT72294L12PF FIFO, 128KX9, 8ns, Synchronous, CMOS, PQFP64, TQFP-64 Integrated Device Technology Inc CY7C4292V-25ASC vs IDT72294L12PF
CY7C4292-10ASI FIFO, 128KX9, 8ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, STQFP-64 Cypress Semiconductor CY7C4292V-25ASC vs CY7C4292-10ASI
IDT72294L12TF FIFO, 128KX9, 8ns, Synchronous, CMOS, PQFP64, STQFP-64 Integrated Device Technology Inc CY7C4292V-25ASC vs IDT72294L12TF

Related Parts for CY7C4292V-25ASC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C4292V-25ASC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C4292V-25ASC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C4292V-25ASC would you like to use for your alert(s)?
  • Please alert me when CY7C4292V-25ASC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C4292V-25ASC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C4292V-25ASC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C4292V-25ASC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C4292V-25ASC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C4292V-25ASC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: