Part Details for CY7C432-65PC by Cypress Semiconductor
Overview of CY7C432-65PC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for CY7C432-65PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C432-65PC-ND
|
DigiKey | IC FIFO ASYNC 4KX9 65NS 28DIP Min Qty: 26 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
77 In Stock |
|
$11.8200 | Buy Now |
|
Rochester Electronics | FIFO, 4KX9, 65ns, Asynchronous PDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 77 |
|
$10.1400 / $11.9300 | Buy Now |
Part Details for CY7C432-65PC
CY7C432-65PC CAD Models
CY7C432-65PC Part Data Attributes:
|
CY7C432-65PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C432-65PC
Cypress Semiconductor
FIFO, 4KX9, 65ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 65 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 12.5 MHz | |
Cycle Time | 80 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.211 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CY7C432-65PC
This table gives cross-reference parts and alternative options found for CY7C432-65PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C432-65PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM7204-65PC | FIFO, 4KX9, 65ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AMD | CY7C432-65PC vs AM7204-65PC |
AM7204-65DC | FIFO, 4KX9, 65ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | AMD | CY7C432-65PC vs AM7204-65DC |
CY7C432-65DC | FIFO, 4KX9, 65ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | CY7C432-65PC vs CY7C432-65DC |
CY7C432-65DI | FIFO, 4KX9, 65ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | CY7C432-65PC vs CY7C432-65DI |
AM7204-65DC | FIFO, 4KX9, 65ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Rochester Electronics LLC | CY7C432-65PC vs AM7204-65DC |
AM7204-65PC | FIFO, 4KX9, 65ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Rochester Electronics LLC | CY7C432-65PC vs AM7204-65PC |
MK45H04N65 | 4KX9 OTHER FIFO, 65ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | CY7C432-65PC vs MK45H04N65 |
IDT7204L65P | FIFO, 4KX9, 65ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | CY7C432-65PC vs IDT7204L65P |
IDT7204S65P | FIFO, 4KX9, 65ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | CY7C432-65PC vs IDT7204S65P |
IDT7204L65DB | FIFO, 4KX9, 65ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Integrated Device Technology Inc | CY7C432-65PC vs IDT7204L65DB |