Part Details for CY7C433-30KMB by Cypress Semiconductor
Overview of CY7C433-30KMB by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for CY7C433-30KMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIFO, 4K x 9, Asynchronous, 28 Pin, Ceramic, Flat Pack | 4 |
|
$78.0000 | Buy Now |
Part Details for CY7C433-30KMB
CY7C433-30KMB CAD Models
CY7C433-30KMB Part Data Attributes:
|
CY7C433-30KMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C433-30KMB
Cypress Semiconductor
FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDFP28, GLASS SEALED, CERPACK-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | GLASS SEALED, CERPACK-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 25 MHz | |
Cycle Time | 40 ns | |
JESD-30 Code | R-GDFP-F28 | |
JESD-609 Code | e0 | |
Length | 18.288 mm | |
Memory Density | 36864 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.286 mm | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 9.144 mm |
Alternate Parts for CY7C433-30KMB
This table gives cross-reference parts and alternative options found for CY7C433-30KMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C433-30KMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8956806YX | FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDFP28, CERPACK-28 | Integrated Device Technology Inc | CY7C433-30KMB vs 5962-8956806YX |
5962-8956806YA | FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDFP28, CERAMIC, DFP-28 | Integrated Device Technology Inc | CY7C433-30KMB vs 5962-8956806YA |
5962-9071506MYX | FIFO, 4KX9, 30ns, Synchronous, CMOS, CDFP28, CERAMIC, FP-28 | e2v technologies | CY7C433-30KMB vs 5962-9071506MYX |
5962-9071506MYX | FIFO, 4KX9, 30ns, Synchronous, CMOS, CDFP28, CERAMIC, FP-28 | Cypress Semiconductor | CY7C433-30KMB vs 5962-9071506MYX |