Part Details for CY7C453-14DC by Cypress Semiconductor
Overview of CY7C453-14DC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74ALVC14DC8 | Renesas Electronics Corporation | HEX SCHIMITT TRIGGER INVE | |
74ALVC14DC | Renesas Electronics Corporation | HEX SCHIMITT TRIGGER INVE | |
74AHCT1G14DCKTE4 | Texas Instruments | Single Schmitt-Trigger Inverter Gate 5-SC70 -40 to 125 |
Price & Stock for CY7C453-14DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ |
Part Details for CY7C453-14DC
CY7C453-14DC CAD Models
CY7C453-14DC Part Data Attributes
|
CY7C453-14DC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C453-14DC
Cypress Semiconductor
FIFO, 2KX9, 10ns, Synchronous, CMOS, CDIP32, 0.300 INCH, CERDIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.3 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Additional Feature | PARITY GENERATOR/CHECKER | |
Clock Frequency-Max (fCLK) | 71.4 MHz | |
Cycle Time | 14 ns | |
JESD-30 Code | R-GDIP-T32 | |
JESD-609 Code | e0 | |
Length | 42.2275 mm | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.14 A | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C453-14DC
This table gives cross-reference parts and alternative options found for CY7C453-14DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C453-14DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9312403MXX | FIFO, 2KX9, 10ns, Synchronous, CMOS, CDIP32, | Cypress Semiconductor | CY7C453-14DC vs 5962-9312403MXX |
CY7C453-14DI | FIFO, 2KX9, Synchronous, CMOS, CDIP32, 0.300 INCH, CERDIP-32 | Rochester Electronics LLC | CY7C453-14DC vs CY7C453-14DI |
5962-9312403MXA | FIFO, 2KX9, Synchronous, CMOS, CDIP32, 0.300 INCH, CERDIP-32 | Cypress Semiconductor | CY7C453-14DC vs 5962-9312403MXA |
CY7C453-14DMB | FIFO, 2KX9, 10ns, Synchronous, CMOS, CDIP32, 0.300 INCH, CERDIP-32 | Cypress Semiconductor | CY7C453-14DC vs CY7C453-14DMB |