Part Details for CY7C65632-28LTXCT by Cypress Semiconductor
Overview of CY7C65632-28LTXCT by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C65632-28LTXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC2860
|
Newark | Usb Hub Controller, 4 Port, Qfn-28, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3.15V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:28Pins, Data Rate:-, No. Of Ports:4 Port, Operating Rohs Compliant: Yes |Cypress Infineon Technologies CY7C65632-28LTXCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 682 |
|
$2.7200 / $4.3600 | Buy Now |
DISTI #
66T6132
|
Newark | Reel/Usb High Speed Hubs |Cypress Infineon Technologies CY7C65632-28LTXCT Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3800 | Buy Now |
DISTI #
41AH7428
|
Newark | Usb Hub Controller, 4 Port, Qfn-28, Usb Ic Type:Usb Hub Controller, Usb Standard:Usb 2.0, Supply Voltage Min:3.15V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:28Pins, Data Rate:-, No. Of Ports:4 Port Rohs Compliant: Yes |Cypress Infineon Technologies CY7C65632-28LTXCT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2400 | Buy Now |
|
Quest Components | USB BUS CONTROLLER, CMOS | 4 |
|
$95.0000 / $100.0000 | Buy Now |
|
CHIPMALL.COM LIMITED | ������ QFN-28-EP(5x5) USB ICs ROHS | 111 |
|
$1.3292 / $2.0866 | Buy Now |
DISTI #
2772897
|
element14 Asia-Pacific | USB HUB CONTROLLER, 4 PORT, QFN-28 RoHS: Compliant Min Qty: 1 Container: Each | 682 |
|
$2.8842 / $5.4381 | Buy Now |
DISTI #
3387760
|
element14 Asia-Pacific | USB HUB CONTROLLER, 4 PORT, QFN-28 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.8915 / $5.4601 | Buy Now |
|
Flip Electronics | Stock, ship today | 13629 |
|
$1.3500 | RFQ |
|
LCSC | QFN-28-EP(5x5) USB ICs ROHS | 111 |
|
$1.3563 / $2.1292 | Buy Now |
|
Sense Electronic Company Limited | QFN-28 | 9000 |
|
RFQ |
Part Details for CY7C65632-28LTXCT
CY7C65632-28LTXCT CAD Models
CY7C65632-28LTXCT Part Data Attributes
|
CY7C65632-28LTXCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C65632-28LTXCT
Cypress Semiconductor
USB Bus Controller, CMOS, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 27 MHZ OR 48 MHZ CLOCK FREQUENCY | |
Address Bus Width | ||
Bus Compatibility | I2C, SPI | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 105.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |