Part Details for CY7C65632-28LTXCT by Infineon Technologies AG
Overview of CY7C65632-28LTXCT by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C65632-28LTXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C65632-28LTXCT-ND
|
DigiKey | IC CONTROLLER USB 28QFN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9304 In Stock |
|
$2.6020 / $5.1800 | Buy Now |
DISTI #
CY7C65632-28LTXCT
|
Avnet Americas | USB Hub Controller 28-Pin QFN EP T/R - Tape and Reel (Alt: CY7C65632-28LTXCT) RoHS: Compliant Min Qty: 371 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 13629 Partner Stock |
|
$1.8900 / $2.2950 | Buy Now |
DISTI #
727-CY7C6563228LTXCT
|
Mouser Electronics | USB Interface IC USB High Speed Hub RoHS: Compliant | 3504 |
|
$2.6000 / $5.1800 | Buy Now |
|
Future Electronics | CY7C65632 Series 5.25 V HX2VL™ Very Low Power USB 2.0 Hub Controller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$2.7200 | Buy Now |
DISTI #
CY7C65632-28LTXCT
|
Avnet Americas | USB Hub Controller 28-Pin QFN EP T/R - Tape and Reel (Alt: CY7C65632-28LTXCT) RoHS: Compliant Min Qty: 371 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 13629 Partner Stock |
|
$1.8900 / $2.2950 | Buy Now |
|
Ameya Holding Limited | CY7C65632 Series 5.25 V HX2VL™ Very Low Power USB 2.0 Hub Controller - QFN-28 | 5000 |
|
RFQ | |
DISTI #
CY7C65632-28LTXCT
|
Avnet Americas | USB Hub Controller 28-Pin QFN EP T/R - Tape and Reel (Alt: CY7C65632-28LTXCT) RoHS: Compliant Min Qty: 371 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 13629 Partner Stock |
|
$1.8900 / $2.2950 | Buy Now |
DISTI #
SP005670377
|
EBV Elektronik | USB Hub Controller 28-Pin QFN EP T/R (Alt: SP005670377) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2772897
|
Farnell | USB HUB CONTROLLER, 4 PORT, QFN-28 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 682 |
|
$3.2857 / $5.8132 | Buy Now |
Part Details for CY7C65632-28LTXCT
CY7C65632-28LTXCT CAD Models
CY7C65632-28LTXCT Part Data Attributes
|
CY7C65632-28LTXCT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C65632-28LTXCT
Infineon Technologies AG
USB Bus Controller, CMOS, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Bus Compatibility | I2C; SPI | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 105.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |