Part Details for CY95F698KPMC2-G-UNE2 by Infineon Technologies AG
Overview of CY95F698KPMC2-G-UNE2 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY95F698KPMC2-G-UNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY95F698KPMC2-G-UNE2-ND
|
DigiKey | MULTI-MARKET MCUS Min Qty: 1 Lead time: 28 Weeks Container: Tray |
1600 In Stock |
|
$1.7194 / $3.5600 | Buy Now |
DISTI #
727-95F698KPMC2GUN
|
Mouser Electronics | 8-bit Microcontrollers - MCU MM-LEGACY MM RoHS: Compliant | 1600 |
|
$1.7900 / $3.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Tray | 0Tray |
|
$1.6700 | Buy Now |
|
Win Source Electronics | MULTI-MARKET MCUS / F2MC-8FX F2MC-8FX MB95690K Microcontroller IC 8-Bit 16MHz 60KB (60K x 8) FLASH 44-LQFP (10x10) | 100000 |
|
$2.7170 / $4.0750 | Buy Now |
Part Details for CY95F698KPMC2-G-UNE2
CY95F698KPMC2-G-UNE2 CAD Models
CY95F698KPMC2-G-UNE2 Part Data Attributes
|
CY95F698KPMC2-G-UNE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY95F698KPMC2-G-UNE2
Infineon Technologies AG
Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP44, LQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-44 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Additional Feature | 8-CH 8-BIT ALSO AVAILABLE | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of I/O Lines | 41 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 2048 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 16.25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.88 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for CY95F698KPMC2-G-UNE2
This table gives cross-reference parts and alternative options found for CY95F698KPMC2-G-UNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY95F698KPMC2-G-UNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB95F698KPMC2-G-UNE2 | Microcontroller, CMOS, | Cypress Semiconductor | CY95F698KPMC2-G-UNE2 vs MB95F698KPMC2-G-UNE2 |
MB95F698KPMC2-G-SNE2 | Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz, CMOS, PQFP44, LQFP-44 | Cypress Semiconductor | CY95F698KPMC2-G-UNE2 vs MB95F698KPMC2-G-SNE2 |