Part Details for CY95F698KPMC-G-UNK4E2 by Infineon Technologies AG
Overview of CY95F698KPMC-G-UNK4E2 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY95F698KPMC-G-UNK4E2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY95F698KPMC-G-UNK4E2-ND
|
DigiKey | MULTI-MARKET MCUS Min Qty: 2500 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0499 | Buy Now |
DISTI #
727-95F698KPMCGUNK4
|
Mouser Electronics | 8-bit Microcontrollers - MCU MM-LEGACY MM RoHS: Compliant | 0 |
|
$1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Tray | 0Tray |
|
$0.9630 | Buy Now |
DISTI #
71254080
|
Verical | MCU 8-bit F2MC-8FX CISC 20KB Flash 3.3V/5V Tray Min Qty: 2500 Package Multiple: 2500 Date Code: 2241 | Americas - 5000 |
|
$2.3783 | Buy Now |
Part Details for CY95F698KPMC-G-UNK4E2
CY95F698KPMC-G-UNK4E2 CAD Models
CY95F698KPMC-G-UNK4E2 Part Data Attributes:
|
CY95F698KPMC-G-UNK4E2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY95F698KPMC-G-UNK4E2
Infineon Technologies AG
Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP44, LQFP-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-44 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of I/O Lines | 41 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 2048 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 16.25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for CY95F698KPMC-G-UNK4E2
This table gives cross-reference parts and alternative options found for CY95F698KPMC-G-UNK4E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY95F698KPMC-G-UNK4E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB95F698KPMC-G-SNE2 | Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 16.25MHz, CMOS, PQFP48, LQFP-48 | Cypress Semiconductor | CY95F698KPMC-G-UNK4E2 vs MB95F698KPMC-G-SNE2 |
CY95F698KPMC-G-UNK1E2 | Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP44, LQFP-44 | Cypress Semiconductor | CY95F698KPMC-G-UNK4E2 vs CY95F698KPMC-G-UNK1E2 |
MB95F698KPMC-G-SNE2 | MICROCONTROLLER | FUJITSU Semiconductor Limited | CY95F698KPMC-G-UNK4E2 vs MB95F698KPMC-G-SNE2 |
CY95F698KPMC-G-UNE2 | Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP48, LQFP-48 | Infineon Technologies AG | CY95F698KPMC-G-UNK4E2 vs CY95F698KPMC-G-UNE2 |
MB95F698KPMC-G-UNE2 | Microcontroller, CMOS, | Cypress Semiconductor | CY95F698KPMC-G-UNK4E2 vs MB95F698KPMC-G-UNE2 |