Part Details for CY9BF122MPMC-G-MNE2 by Infineon Technologies AG
Overview of CY9BF122MPMC-G-MNE2 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for CY9BF122MPMC-G-MNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9BF122MPMC-G-MNE2-ND
|
DigiKey | IC MCU 32BIT 96KB FLASH 80LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1190 In Stock |
|
$4.4859 / $7.9100 | Buy Now |
DISTI #
CY9BF122MPMC-G-MNE
|
Avnet Americas | Microcontroller 32-Bit CY9B120M ARM Cortex-M3 RISC 160KB Flash 80-Pin LQFP Tray - Trays (Alt: CY9BF122MPMC-G-MNE) RoHS: Not Compliant Min Qty: 1190 Package Multiple: 119 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.0995 | Buy Now |
DISTI #
727-C9BF122MPMCGMNE2
|
Mouser Electronics | ARM Microcontrollers - MCU MM-LEGACY MM RoHS: Compliant | 0 |
|
$4.4800 / $7.9000 | Order Now |
|
Future Electronics | ARM® Cortex®-M3 FM3 MB9B120M Microcontroller IC 32-Bit 72MHz 160KB (160K x 8) FL RoHS: Compliant pbFree: Yes Min Qty: 1190 Package Multiple: 1190 Container: Tray | 0Tray |
|
$5.0000 / $5.8400 | Buy Now |
DISTI #
CY9BF122MPMC-G-MNE
|
Avnet Americas | Microcontroller 32-Bit CY9B120M ARM Cortex-M3 RISC 160KB Flash 80-Pin LQFP Tray - Trays (Alt: CY9BF122MPMC-G-MNE) RoHS: Not Compliant Min Qty: 1190 Package Multiple: 119 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.0995 | Buy Now |
Part Details for CY9BF122MPMC-G-MNE2
CY9BF122MPMC-G-MNE2 CAD Models
CY9BF122MPMC-G-MNE2 Part Data Attributes:
|
CY9BF122MPMC-G-MNE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY9BF122MPMC-G-MNE2
Infineon Technologies AG
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 23 | |
Number of I/O Lines | 60 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 80 | |
Number of Timers | 12 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 16384 | |
ROM (words) | 163840 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 72 MHz | |
Supply Current-Max | 41 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |