Part Details for CYD18S72V-100BBI by Cypress Semiconductor
Overview of CYD18S72V-100BBI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYD18S72V-100BBI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CYD18S72V-100BBI-ND
|
DigiKey | IC SRAM 18MBIT PAR 484FBGA Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$216.6600 | Buy Now |
|
Rochester Electronics | CYD18S72 - Flex72 3.3V 256K X 72 Synchronous Dual-Port RAM, Industrial Temp RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 13 |
|
$185.9400 / $218.7500 | Buy Now |
Part Details for CYD18S72V-100BBI
CYD18S72V-100BBI CAD Models
CYD18S72V-100BBI Part Data Attributes
|
CYD18S72V-100BBI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYD18S72V-100BBI
Cypress Semiconductor
Dual-Port SRAM, 256KX72, 5.2ns, CMOS, PBGA484, 23 X 23 MM, 1 MM, MO-192, FBGA-484
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 23 X 23 MM, 1 MM, MO-192, FBGA-484 | |
Pin Count | 484 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5.2 ns | |
Additional Feature | PIPELINED ARCHITECTURE OR FLOW-THROUGH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 72 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 484 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX72 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Standby Current-Max | 0.075 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 23 mm |
Alternate Parts for CYD18S72V-100BBI
This table gives cross-reference parts and alternative options found for CYD18S72V-100BBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYD18S72V-100BBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYD18S72V-100BBC | Dual-Port SRAM, 256KX72, 5.2ns, CMOS, PBGA484, 23 X 23 MM, 1 MM, MO-192, FBGA-484 | Cypress Semiconductor | CYD18S72V-100BBI vs CYD18S72V-100BBC |