Filter Your Search
1 - 1 of 1 results
|
CYD18S72V-100BBI
Cypress Semiconductor
|
Check for Price | No | No | Obsolete | 18.8744 Mbit | 72 | 256KX72 | 3.3 V | 5.2 ns | 100 MHz | MULTI-PORT SRAM | PIPELINED ARCHITECTURE OR FLOW-THROUGH | COMMON | 1 | 2 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | PARALLEL | 75 mA | 3.14 V | 450 µA | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | S-PBGA-B484 | Not Qualified | e0 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Lead (Sn/Pb) | BALL | 1 mm | BOTTOM | 1.9 mm | 23 mm | 23 mm | CYPRESS SEMICONDUCTOR CORP | BGA | 23 X 23 MM, 1 MM, MO-192, FBGA-484 | 484 | compliant | 3A991.B.2.A | 8542.32.00.41 |