Part Details for CYF0072V18L-133BGXI by Cypress Semiconductor
Overview of CYF0072V18L-133BGXI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CYF0072V18L-133BGXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock, ship today | 693 |
|
$199.4500 | RFQ |
Part Details for CYF0072V18L-133BGXI
CYF0072V18L-133BGXI CAD Models
CYF0072V18L-133BGXI Part Data Attributes:
|
CYF0072V18L-133BGXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CYF0072V18L-133BGXI
Cypress Semiconductor
FIFO, 2MX36, 10ns, Synchronous, CMOS, PBGA209, FBGA-209
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FBGA-209 | |
Pin Count | 209 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Additional Feature | ALSO REQUIRED 1.8V SUPPLY NOM, ALTERNATE MIN MEMORY WIDTH : 9 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Cycle Time | 7.5 ns | |
JESD-30 Code | R-PBGA-B209 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 209 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA209,11X19,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.96 mm | |
Supply Current-Max | 0.6 mA | |
Supply Voltage-Max (Vsup) | 1.575 V | |
Supply Voltage-Min (Vsup) | 1.425 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for CYF0072V18L-133BGXI
This table gives cross-reference parts and alternative options found for CYF0072V18L-133BGXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYF0072V18L-133BGXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYF0018V18L-133BGXI | FIFO, 512KX36, 10ns, Synchronous, CMOS, PBGA209, FBGA-209 | Cypress Semiconductor | CYF0072V18L-133BGXI vs CYF0018V18L-133BGXI |
CYF1036V33L-100BGXI | FIFO, 1MX36, 10ns, Synchronous, CMOS, PBGA209, 14 X 22 MM, 1.76 MM HEIGHT, FBGA-209 | Cypress Semiconductor | CYF0072V18L-133BGXI vs CYF1036V33L-100BGXI |
CYF2036V18L-100BGXI | FIFO, 1MX36, 10ns, Synchronous, PBGA209, 14 X 22 MM, 1.76 MM HEIGHT, FBGA-209 | Cypress Semiconductor | CYF0072V18L-133BGXI vs CYF2036V18L-100BGXI |
CYF1018V33L-100BGXI | FIFO, 512KX36, 10ns, Synchronous, CMOS, PBGA209, 14 X 22 MM, 1.76 MM HEIGHT, FBGA-209 | Cypress Semiconductor | CYF0072V18L-133BGXI vs CYF1018V33L-100BGXI |
CYF2018V33L-100BGXI | FIFO, 512KX36, 10ns, Synchronous, PBGA209, 14 X 22 MM, 1.76 MM HEIGHT, FBGA-209 | Cypress Semiconductor | CYF0072V18L-133BGXI vs CYF2018V33L-100BGXI |
CYF0072V33L-150BGXI | FIFO, PBGA209, 14 X 22 MM, 1.76 MM HEIGHT, FPBGA-209 | Cypress Semiconductor | CYF0072V18L-133BGXI vs CYF0072V33L-150BGXI |
CYF2072V18L-100BGXI | FIFO, 2MX36, 10ns, Synchronous, PBGA209, 14 X 22 MM, 1.76 MM HEIGHT, FBGA-209 | Cypress Semiconductor | CYF0072V18L-133BGXI vs CYF2072V18L-100BGXI |
CYF0072V18L-150BGXI | FIFO, PBGA209, 14 X 22 MM, 1.76 MM HEIGHT, FPBGA-209 | Cypress Semiconductor | CYF0072V18L-133BGXI vs CYF0072V18L-150BGXI |
CYF0072V33L-110BGXI | FIFO, PBGA209, 14 X 22 MM, 1.76 MM HEIGHT, FPBGA-209 | Cypress Semiconductor | CYF0072V18L-133BGXI vs CYF0072V33L-110BGXI |
CYF1036V18L-100BGXI | FIFO, 1MX36, 10ns, Synchronous, CMOS, PBGA209, 14 X 22 MM, 1.76 MM HEIGHT, FBGA-209 | Cypress Semiconductor | CYF0072V18L-133BGXI vs CYF1036V18L-100BGXI |