-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash, 32MX8, CDFP32, FP-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CYRS16B256-133FZMB
|
Avnet Americas | NOR Flash 256Mbit 32M X 8bit Parallel/Serial 3.3V 36-Pin Ceramic Flatpack - Bulk (Alt: CYRS16B256-133FZMB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CYRS16B256-133FZMB
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYRS16B256-133FZMB
Infineon Technologies AG
Flash, 32MX8, CDFP32, FP-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FP-36 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ALSO ORGANISED AS 128MbX2 AND 256Mbx1 | |
Alternate Memory Width | 4 | |
Clock Frequency-Max (fCLK) | 133 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 1000 Write/Erase Cycles | |
JESD-30 Code | R-CDFP-F32 | |
JESD-609 Code | e4 | |
Length | 23.37 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL32,.5 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Seated Height-Max | 2.95 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0002 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | NOR TYPE | |
Width | 12.95 mm | |
Write Protection | HARDWARE/SOFTWARE |