Part Details for CYT2B97CACQ0AZEGS by Infineon Technologies AG
Overview of CYT2B97CACQ0AZEGS by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CYT2B97CACQ0AZEGS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK3386
|
Newark | Mcu, 32Bit, 160Mhz, Lqfp-144 Rohs Compliant: Yes |Infineon CYT2B97CACQ0AZEGS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 595 |
|
$13.1000 / $18.9800 | Buy Now |
DISTI #
78AH2972
|
Newark | Auto Mcu/Tray Rohs Compliant: Yes |Infineon CYT2B97CACQ0AZEGS Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
448-CYT2B97CACQ0AZEGS-ND
|
DigiKey | IC MCU 32BT 2.0625MB FLSH 144QFP Min Qty: 1 Lead time: 38 Weeks Container: Tray |
600 In Stock |
|
$9.6795 / $11.5500 | Buy Now |
DISTI #
CYT2B97CACQ0AZEGS
|
Avnet Americas | MCU 32-Bit CYT2B9 ARM Cortex M0+/ARM Cortex-M4F RISC 2.1875MB Flash 2.7V to 5.5V 144-Pin LQFP Tray - Trays (Alt: CYT2B97CACQ0AZEGS) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 600 |
|
$7.1306 / $7.6468 | Buy Now |
DISTI #
727-CYT2B97CACQ0AZEG
|
Mouser Electronics | ARM Microcontrollers - MCU TRAVEO-2 BODY ENTRYLEVEL RoHS: Compliant | 400 |
|
$11.3300 / $16.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Tray | 0Tray |
|
$9.9300 | Buy Now |
DISTI #
CYT2B97CACQ0AZEGS
|
Avnet Americas | MCU 32-Bit CYT2B9 ARM Cortex M0+/ARM Cortex-M4F RISC 2.1875MB Flash 2.7V to 5.5V 144-Pin LQFP Tray - Trays (Alt: CYT2B97CACQ0AZEGS) RoHS: Compliant Min Qty: 60 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 600 |
|
$7.1306 / $7.6468 | Buy Now |
|
Ameya Holding Limited | 200 |
|
RFQ | ||
DISTI #
SP005671929
|
EBV Elektronik | MCU 32-Bit CYT2B9 ARM Cortex M0+/ARM Cortex-M4F RISC 2.1875MB Flash 2.7V to 5.5V 144-Pin LQFP Tray (Alt: SP005671929) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
4217852
|
element14 Asia-Pacific | MCU, 32BIT, 160MHZ, LQFP-144 RoHS: Compliant Min Qty: 1 Container: Each | 595 |
|
$29.3539 / $48.9257 | Buy Now |
Part Details for CYT2B97CACQ0AZEGS
CYT2B97CACQ0AZEGS CAD Models
CYT2B97CACQ0AZEGS Part Data Attributes:
|
CYT2B97CACQ0AZEGS
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYT2B97CACQ0AZEGS
Infineon Technologies AG
Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-144 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M4F | |
Clock Frequency-Max | 80 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 140 | |
Number of External Interrupts | 122 | |
Number of I/O Lines | 122 | |
Number of Serial I/Os | 32 | |
Number of Terminals | 144 | |
Number of Timers | 85 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 262144 | |
ROM (words) | 2162688 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 160 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |