-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PBGA121, BGA-121
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CYUSB3014-BZXI-ND
|
DigiKey | IC ARM9 USB CONTROLLER 121FBGA Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1622 In Stock |
|
$28.9532 / $38.5400 | Buy Now |
DISTI #
727-CYUSB3014-BZXI
|
Mouser Electronics | USB Interface IC USB 3.0 Peripheral Controller RoHS: Compliant | 1698 |
|
$28.8200 / $37.5200 | Buy Now |
|
Future Electronics | EZ-USB FX3 Series ARM9 512K 1.15V to 1.25V External Program Memory IC FBGA-121 RoHS: Compliant pbFree: Yes Min Qty: 840 Package Multiple: 168 Container: Tray | 0Tray |
|
$29.1600 / $30.6200 | Buy Now |
DISTI #
69264819
|
Verical | Super Speed USB Controller USB 2.0/USB 3.2 1.2V Tray 121-Pin FBGA Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Americas - 2170 |
|
$35.0000 / $48.2500 | Buy Now |
DISTI #
78827257
|
Verical | Super Speed USB Controller USB 2.0/USB 3.2 1.2V Tray 121-Pin FBGA Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 168 |
|
$27.3316 / $34.2536 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 40 |
|
$61.6705 / $72.5009 | Buy Now |
DISTI #
ICCOM1669
|
Rutronik | EZ-USB FX3 SS USB Controller RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 840 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$32.1000 | Buy Now |
DISTI #
C1S159300273921
|
Chip1Stop | I/O Controller USB Controller 0.2A 121-Pin FBGA RoHS: Compliant Container: Tray | 2170 |
|
$28.0000 / $38.6000 | Buy Now |
DISTI #
SP005657049
|
EBV Elektronik | USB Interface, USB Peripheral Controller, USB 3.0, 1.7 V to 3.6 V, 121 Pins, BGA (Alt: SP005657049) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2077374
|
element14 Asia-Pacific | IC, USB CONTROLLER, ARM926, 121FBGA RoHS: Compliant Min Qty: 1 Container: Each | 353 |
|
$36.6852 / $41.1921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CYUSB3014-BZXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CYUSB3014-BZXI
Infineon Technologies AG
USB Bus Controller, CMOS, PBGA121, BGA-121
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | BGA-121 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | 2 | |
Bus Compatibility | I2C, I2S, SMBUS, SPI, UART, USB | |
Clock Frequency-Max | 19.2 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B121 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 121 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA121,11X11,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 200 mA | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for CYUSB3014-BZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CYUSB3014-BZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYUSB2014-BZXI | USB Bus Controller, CMOS, PBGA121, FBGA-121 | Cypress Semiconductor | CYUSB3014-BZXI vs CYUSB2014-BZXI |
CYUSB2014-BZXC | USB Bus Controller, CMOS, PBGA121, FBGA-121 | Cypress Semiconductor | CYUSB3014-BZXI vs CYUSB2014-BZXC |