Part Details for CZ1589-000 by TE Connectivity
Overview of CZ1589-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CZ1589-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CZ1589-000
|
Avnet Americas | Data Bus Cable 2Conductors 24AWG Tin Plated Copper White - Bulk (Alt: CZ1589-000) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 39 Weeks, 5 Days Container: Bulk | 0 |
|
$9.4066 / $10.6203 | Buy Now |
DISTI #
571-CZ1589-000
|
Mouser Electronics | Coaxial Cables 7724Y3664-9 | 0 |
|
$10.7200 | Order Now |
|
Onlinecomponents.com | 7724Y3664-9 |
4 In Stock |
|
$10.7700 / $16.1000 | Buy Now |
DISTI #
CZ1589-000
|
Avnet Americas | Data Bus Cable 2Conductors 24AWG Tin Plated Copper White - Bulk (Alt: CZ1589-000) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 39 Weeks, 5 Days Container: Bulk | 0 |
|
$9.4066 / $10.6203 | Buy Now |
DISTI #
RYC7724Y3664-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC7724Y3664-9 | 0 |
|
Buy Now | |
DISTI #
000000000004963844
|
Sager | Coaxial Cables 7724Y3664-9 Min Qty: 1 | 0 |
|
$10.6200 / $13.2700 | Buy Now |
|
Master Electronics | 7724Y3664-9 |
4 In Stock |
|
$10.7700 / $16.1000 | Buy Now |