Part Details for CZRA4763 by Comchip Technology Corporation Ltd
Overview of CZRA4763 by Comchip Technology Corporation Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CZRA4763
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Zener Diode, 91V V(Z), 5%, 1W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for CZRA4763
CZRA4763 CAD Models
CZRA4763 Part Data Attributes
|
CZRA4763
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
CZRA4763
Comchip Technology Corporation Ltd
Zener Diode, 91V V(Z), 5%, 1W,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 250 Ω | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 3000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 91 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 69.2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.8 mA |
Alternate Parts for CZRA4763
This table gives cross-reference parts and alternative options found for CZRA4763. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CZRA4763, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4763AR0G | Zener Diode, 91V V(Z), 5%, 1W | Taiwan Semiconductor | CZRA4763 vs 1N4763AR0G |
ZS4763A-H | Zener Diode, 91V V(Z), 5%, 1W, | Formosa Microsemi Co Ltd | CZRA4763 vs ZS4763A-H |
1N4763A | Zener Diode, 91V V(Z), 5%, 1W, | Galaxy Microelectronics | CZRA4763 vs 1N4763A |
1N4763AB0G | Zener Diode, 91V V(Z), 5%, 1W | Taiwan Semiconductor | CZRA4763 vs 1N4763AB0G |
1N4763AA0 | Zener Diode, 91V V(Z), 5%, 1W | Taiwan Semiconductor | CZRA4763 vs 1N4763AA0 |
1N4763A | Zener Diode, 91V V(Z), 5%, 1W | Rugao Dachang Electronics Co Ltd | CZRA4763 vs 1N4763A |
ZGFM1091B-M-H | Zener Diode, 91V V(Z), 5%, 1W | Formosa Microsemi Co Ltd | CZRA4763 vs ZGFM1091B-M-H |
1N4763AB0 | Zener Diode, 91V V(Z), 5%, 1W | Taiwan Semiconductor | CZRA4763 vs 1N4763AB0 |
1N4763AA1G | Zener Diode, 91V V(Z), 5%, 1W | Taiwan Semiconductor | CZRA4763 vs 1N4763AA1G |
1N4763AR1G | Zener Diode, 91V V(Z), 5%, 1W | Taiwan Semiconductor | CZRA4763 vs 1N4763AR1G |