Filter Your Search
1 - 5 of 5 results
![]() |
ACZRA4763-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Yes | Active | 1.2 V | 2.8 mA | 5 µA | 1 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | 3 kΩ | 69.2 V | 5 % | R-PDSO-F2 | AEC-Q101 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | COMCHIP TECHNOLOGY CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | Comchip Technology | ||||||
|
CZRA4763-G
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Not Recommended | 1.2 V | 2.8 mA | 5 µA | 1 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | 3 kΩ | 69.2 V | 5 % | R-PDSO-F2 | DO-214AC | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | COMCHIP TECHNOLOGY CO LTD | R-PDSO-F2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
CZRA4763
Comchip Technology Corporation Ltd
|
Check for Price | No | Active | 2.8 mA | 5 µA | 1 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | 3 kΩ | 69.2 V | 5 % | R-PDSO-C2 | e0 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
CZRA4763-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 2.8 mA | 5 µA | 1 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | 3 kΩ | 69.2 V | 5 % | R-PDSO-F2 | MIL-STD-750 | DO-214AC | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
CZRA4763B-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 2.8 mA | 100 nA | 1 W | 91 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | 250 Ω | 3 kΩ | 69.2 V | 5 % | R-PDSO-C2 | MIL-STD-750 | DO-214AC | 175 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 |