Part Details for D-09S6-T by On-Shore Technology Inc
Overview of D-09S6-T by On-Shore Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V509S66Y8 | Renesas Electronics Corporation | 3.3V 128K*8 SYNC SRAM | |
71V509S66Y | Renesas Electronics Corporation | 3.3V 128K*8 SYNC SRAM | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. |
Price & Stock for D-09S6-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 80 |
|
$6.2530 / $10.1400 | Buy Now |
Part Details for D-09S6-T
D-09S6-T CAD Models
D-09S6-T Part Data Attributes
|
D-09S6-T
On-Shore Technology Inc
Buy Now
Datasheet
|
Compare Parts:
D-09S6-T
On-Shore Technology Inc
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SHORE TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D-09S6-T
This table gives cross-reference parts and alternative options found for D-09S6-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D-09S6-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEL09S364GTXXXLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | D-09S6-T vs DEL09S364GTXXXLF |
DEPS09S332GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | D-09S6-T vs DEPS09S332GLF |
DEPW09S665NLF | D Subminiature Connector, 9 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | D-09S6-T vs DEPW09S665NLF |
DES09S365HTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D-09S6-T vs DES09S365HTLF |
617-A-09-S-BF-4-20 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | D-09S6-T vs 617-A-09-S-BF-4-20 |
DES09S964HTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | D-09S6-T vs DES09S964HTLF |
DEM09S067GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D-09S6-T vs DEM09S067GLF |
DEM9SNM1A7NK52 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | D-09S6-T vs DEM9SNM1A7NK52 |
DE09S5GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | D-09S6-T vs DE09S5GLF |
DEPO09S864CTXXXLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal | Amphenol FCi | D-09S6-T vs DEPO09S864CTXXXLF |