Part Details for D-659-0033-003 by TE Connectivity
Overview of D-659-0033-003 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for D-659-0033-003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M2265
|
Newark | D-659-0033-003 |Raychem Te Connectivity D-659-0033-003 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Rectangular RCP 4 POS ST Cable Mount | 0 |
|
$699.5400 / $1,277.3600 | Buy Now |
DISTI #
360901-000
|
TTI | Headers & Wire Housings D-659-0033-003 Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$444.2300 / $601.1100 | Buy Now |
DISTI #
000000000001130930
|
Sager | Headers & Wire Housings D-659-0033-003 | 0 |
|
Buy Now | |
|
Master Electronics | Conn Rectangular RCP 4 POS ST Cable Mount | 0 |
|
$699.5400 / $1,277.3600 | Buy Now |
Part Details for D-659-0033-003
D-659-0033-003 CAD Models
D-659-0033-003 Part Data Attributes:
|
D-659-0033-003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
D-659-0033-003
TE Connectivity
I/O CONN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.5 A | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 4 |