Part Details for D09P13A6RX12LF by Amphenol Communications Solutions
Overview of D09P13A6RX12LF by Amphenol Communications Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D09P13A6RX12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D09P13A6RX12LF-ND
|
DigiKey | CONN D-SUB PLUG 9P R/A SLD PASTE Min Qty: 450 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2905 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 75 Container: Reel | 0Reel |
|
$1.7200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $2.1200 | Buy Now |
DISTI #
COSUBD9590
|
Rutronik | 09P MALE RIGHT ANGLE +BRACKET RoHS: Compliant Min Qty: 75 Package Multiple: 75 Container: Reel |
Stock DE - 375 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.9600 / $2.0700 | Buy Now |
Part Details for D09P13A6RX12LF
D09P13A6RX12LF CAD Models
D09P13A6RX12LF Part Data Attributes
|
D09P13A6RX12LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
D09P13A6RX12LF
Amphenol Communications Solutions
D-Sub Pin in Paste Connector, Input Output connectors, Signal 9 way Pin Right Angle, Pin in Paste, Europe Standard, Insert UNC 4-40 +Metal pegs+ Electrical cont., High Temp. Insulator, Tape and Reel packaging for Gripper or Vaccum nozzle.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for D09P13A6RX12LF
This table gives cross-reference parts and alternative options found for D09P13A6RX12LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09P13A6RX12LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87203-6043 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | Molex | D09P13A6RX12LF vs 87203-6043 |
CSDT09P | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal | Provertha Connectors Cables & Solutions GmbH | D09P13A6RX12LF vs CSDT09P |
717DFEF09PAM4RM6 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | D09P13A6RX12LF vs 717DFEF09PAM4RM6 |
747827-4 | CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | D09P13A6RX12LF vs 747827-4 |
747827-4 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | D09P13A6RX12LF vs 747827-4 |
747321-4 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | TE's AMP | D09P13A6RX12LF vs 747321-4 |
786267-2 | CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SURFACE MOUNT | TE Connectivity | D09P13A6RX12LF vs 786267-2 |