Part Details for D09P23B4GL00LF by Amphenol FCi
Overview of D09P23B4GL00LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Part Details for D09P23B4GL00LF
D09P23B4GL00LF CAD Models
D09P23B4GL00LF Part Data Attributes:
|
D09P23B4GL00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09P23B4GL00LF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D09P23B4GL00LF
This table gives cross-reference parts and alternative options found for D09P23B4GL00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09P23B4GL00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D09P81C6UV00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D09P23B4GL00LF vs D09P81C6UV00 |
D09P82C4GL00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D09P23B4GL00LF vs D09P82C4GL00 |
D09P82C6GV00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D09P23B4GL00LF vs D09P82C6GV00 |
D09P24B6PV00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | D09P23B4GL00LF vs D09P24B6PV00 |
747848-4 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | D09P23B4GL00LF vs 747848-4 |
D09P81C6GV00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D09P23B4GL00LF vs D09P81C6GV00 |
747250-3 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | D09P23B4GL00LF vs 747250-3 |
D09P23B6PA00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | D09P23B4GL00LF vs D09P23B6PA00 |
D09P13A6GL00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | D09P23B4GL00LF vs D09P13A6GL00 |
D09P91C6GX00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D09P23B4GL00LF vs D09P91C6GX00 |