There are no models available for this part yet.
Overview of D09P24A4GV00 by SOURIAU-SUNBANK
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09P24A4GV00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Straight Solder, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm PCB thickness. | |
LD09P24A4GV00LF | Amphenol Communications Solutions | D-Subminiature Economy Range, Input Output Connectors, Signal 9 way Pin Straight, Solder, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6 mm PCB thickness |
CAD Models for D09P24A4GV00 by SOURIAU-SUNBANK
Related Parts for D09P24A4GV00
-
D09S24A4GV00D Type Connectors
-
26-48-1025Headers and Edge Type Connectors
-
C0402C270J5GAC7867Fixed Capacitors
-
SS26Rectifier Diodes
-
IRLML0060TRPBFPower Field-Effect Transistors
-
MF-RX110Non-linear Resistors
-
3296W-1-502LFVariable Resistors
-
4609X-101-222Array/Network Resistors
-
BD681Power Bipolar Transistors