Part Details for D09P24A4GX00LF by Amphenol FCi
Overview of D09P24A4GX00LF by Amphenol FCi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D09P24A4GX00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_00913646
|
Arrow Electronics | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Straight Solder, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2327 | Europe - 5668 |
|
$1.3172 / $2.5908 | Buy Now |
DISTI #
P40:2555_07702990
|
Arrow Electronics | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Straight Solder, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1950 | Europe - 4980 |
|
$0.9896 / $1.3395 | Buy Now |
DISTI #
70473804
|
RS | FCI Delta D SER,9Way Mount PCB D-sub Conn Plug,2.74mm Pitch, w/ 4-40 UNCinserts | Amphenol FCI (Amphenol CS) D09P24A4GX00LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6100 / $2.6700 | RFQ |
DISTI #
BRGD09P24A4GX00LF
|
Heilind Electronics | DSUB S/S STB 09PIN LF | Americas - 0 in Stock |
|
$1.5785 / $1.6589 | Buy Now |
DISTI #
54262274
|
Verical | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Straight Solder, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness Min Qty: 32 Package Multiple: 1 | Americas - 300 |
|
$1.5000 / $1.9800 | Buy Now |
DISTI #
65687366
|
Verical | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Straight Solder, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness Min Qty: 32 Package Multiple: 1 | Americas - 90 |
|
$1.5000 / $1.9800 | Buy Now |
DISTI #
77316812
|
Verical | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Pin Straight Solder, 200 cycles, Harpoons + Threaded Insert UNC 4 - 40 + Elec cont., 1.6mm PCB thickness Min Qty: 45 Package Multiple: 1 | Americas - 86 |
|
$1.9180 | Buy Now |
|
Quest Components | 144 |
|
$1.8648 / $3.0240 | Buy Now | |
DISTI #
BRGD09P24A4GX00LF
|
Interstate Connecting Components | DSUB S/S STB 09PIN LF | 0 |
|
$1.5785 / $1.6589 | Buy Now |
DISTI #
Amphenol FCI D09P24A4GX00LF
|
PEI Genesis | DELTA D STRAIGHT SOLDER | 530 |
|
Buy Now |
Part Details for D09P24A4GX00LF
D09P24A4GX00LF CAD Models
D09P24A4GX00LF Part Data Attributes:
|
D09P24A4GX00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09P24A4GX00LF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Shell Finish | TIN | |
Shell Size | 1/E | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for D09P24A4GX00LF
This table gives cross-reference parts and alternative options found for D09P24A4GX00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09P24A4GX00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D09P24A4GX00 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol FCi | D09P24A4GX00LF vs D09P24A4GX00 |
D09P24A6GX00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | D09P24A4GX00LF vs D09P24A6GX00 |