Part Details for D09P24A6RX09LF by Amphenol FCi
Overview of D09P24A6RX09LF by Amphenol FCi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D09P24A6RX09LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_27188281
|
Arrow Electronics | D-Sub Pin in Paste Connector, Input Output connectors, Signal 9 way Pin Straight, Pin in Paste,, Insert UNC 4-40 +Metal pegs+ Electrical continuity, High Temp. Insulator, Tray packaging Min Qty: 1 Package Multiple: 1 Date Code: 1810 | Americas - 357 |
|
$1.2320 / $1.4340 | Buy Now |
DISTI #
P40:2555_17998060
|
Arrow Electronics | D-Sub Pin in Paste Connector, Input Output connectors, Signal 9 way Pin Straight, Pin in Paste,, Insert UNC 4-40 +Metal pegs+ Electrical continuity, High Temp. Insulator, Tray packaging Min Qty: 1 Package Multiple: 1 Date Code: 2005 | Europe - 40 |
|
$1.1410 / $1.4210 | Buy Now |
DISTI #
73487791
|
RS | D09P24A6RX09LF-DSUB STR STB PIP 9 PIN | Amphenol FCI (Amphenol CS) D09P24A6RX09LF Min Qty: 180 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5000 | RFQ |
DISTI #
BRGD09P24A6RX09LF
|
Heilind Electronics | DSUB STR STB PIP 9 PIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
56489232
|
Verical | D-Sub Pin in Paste Connector, Input Output connectors, Signal 9 way Pin Straight, Pin in Paste,, Insert UNC 4-40 +Metal pegs+ Electrical continuity, High Temp. Insulator, Tray packaging Min Qty: 34 Package Multiple: 1 | Americas - 1890 |
|
$1.7300 / $1.8700 | Buy Now |
DISTI #
BRGD09P24A6RX09LF
|
Interstate Connecting Components | DSUB STR STB PIP 9 PIN | 0 |
|
Buy Now | |
DISTI #
Amphenol FCI D09P24A6RX09LF
|
PEI Genesis | D09P24A6RX09LF-DSUB STR STB | 1800 |
|
Buy Now |
Part Details for D09P24A6RX09LF
D09P24A6RX09LF CAD Models
D09P24A6RX09LF Part Data Attributes:
|
D09P24A6RX09LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09P24A6RX09LF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for D09P24A6RX09LF
This table gives cross-reference parts and alternative options found for D09P24A6RX09LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09P24A6RX09LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
747321-4 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | TE's AMP | D09P24A6RX09LF vs 747321-4 |
747827-4 | CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | D09P24A6RX09LF vs 747827-4 |
CSDT09P | D Subminiature Connector, 9 Contact(s), Male, Crimp Terminal | Provertha Connectors Cables & Solutions GmbH | D09P24A6RX09LF vs CSDT09P |
747827-4 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | D09P24A6RX09LF vs 747827-4 |
786267-2 | CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SURFACE MOUNT | TE Connectivity | D09P24A6RX09LF vs 786267-2 |
747053-4 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, IDC, PLUG | TE's AMP | D09P24A6RX09LF vs 747053-4 |
777D-E09-P-ST-3 | D Subminiature Connector, 9 Contact(s), Male, Screw Terminal, | Amphenol Corporation | D09P24A6RX09LF vs 777D-E09-P-ST-3 |