Part Details for D09P33E6GV12LF by Amphenol FCi
Overview of D09P33E6GV12LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D09P33E6GV12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73470925
|
RS | D09P33E6GV12LF-DSUB R/A STB 9P PIN LF | Amphenol FCI (Amphenol CS) D09P33E6GV12LF Min Qty: 225 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9700 | RFQ |
DISTI #
BRGD09P33E6GV12LF
|
Heilind Electronics | D09P33E6GV12LF-DSUB RA STB 9P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD09P33E6GV12LF
|
Interstate Connecting Components | D09P33E6GV12LF-DSUB RA STB 9P | 0 |
|
Buy Now |
Part Details for D09P33E6GV12LF
D09P33E6GV12LF CAD Models
D09P33E6GV12LF Part Data Attributes
|
D09P33E6GV12LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09P33E6GV12LF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for D09P33E6GV12LF
This table gives cross-reference parts and alternative options found for D09P33E6GV12LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09P33E6GV12LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ID09P33E6GV00LF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | D09P33E6GV12LF vs ID09P33E6GV00LF |
10090097-P096VLF | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol FCi | D09P33E6GV12LF vs 10090097-P096VLF |
ID09P33E4GV00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | D09P33E6GV12LF vs ID09P33E4GV00 |
D09P33E6GV00 | D Subminiature Connector, 9 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | D09P33E6GV12LF vs D09P33E6GV00 |