Part Details for D09P71S6GA12LF by Amphenol Communications Solutions
Overview of D09P71S6GA12LF by Amphenol Communications Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09P71S6GA12LF | Amphenol Communications Solutions | D-Subminiature Slimline,Input Output Connectors - Signal 9 way Header, Right Angle SMT termination, Harpoons + Standard hole + Electrical continuity, Tape & Reel |
Price & Stock for D09P71S6GA12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ0305
|
Newark | D09P71S6Ga12Lf-Dsub Slim Smt Stb 9 Pin/Tap/Rl |Amphenol Communications Solutions D09P71S6GA12LF RoHS: Not Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $2.1800 | Buy Now |
DISTI #
609-D09P71S6GA12LFCT-ND
|
DigiKey | D-SUB SLIMLINE SIGNAL 9 WAY HEAD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7162 / $4.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.7400 | Buy Now |
Part Details for D09P71S6GA12LF
D09P71S6GA12LF CAD Models
D09P71S6GA12LF Part Data Attributes
|
D09P71S6GA12LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
D09P71S6GA12LF
Amphenol Communications Solutions
D-Subminiature Slimline,Input Output Connectors - Signal 9 way Header, Right Angle SMT termination, Harpoons + Standard hole + Electrical continuity, Tape & Reel
|
Part Life Cycle Code | Active | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | COPPER ALLOY |