There are no models available for this part yet.
Overview of D09P91C4GV00LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09P91C4GV00LF | Amphenol Communications Solutions | D-Sub Pressfit Connector, Input Output Connectors, Signal 9 way Pin Straight Press-Fit, 200 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont., 1.6mm, 2.4mm, PCB thickness. |
Price & Stock for D09P91C4GV00LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73487863
|
RS | D09P91C4GV00LF-DSUB DELTA STR PF 9 PIN | Amphenol FCI (Amphenol CS) D09P91C4GV00LF Min Qty: 180 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 | RFQ | |
DISTI #
BRGD09P91C4GV00LF
|
Heilind Electronics | D09P91C4GV00LF-DSUB DELTA STR | Americas - 0 in Stock |
|
$1.3265 / $1.3939 | Buy Now | |
DISTI #
BRGD09P91C4GV00LF
|
Interstate Connecting Components | D09P91C4GV00LF-DSUB DELTA STR | 0 |
|
$1.3265 / $1.3939 | Buy Now |
CAD Models for D09P91C4GV00LF by Amphenol FCi
Part Data Attributes for D09P91C4GV00LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
1/E
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
9
|
Alternate Parts for D09P91C4GV00LF
This table gives cross-reference parts and alternative options found for D09P91C4GV00LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09P91C4GV00LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D09P33E6GV12 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | D09P91C4GV00LF vs D09P33E6GV12 |
747848-4 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | D09P91C4GV00LF vs 747848-4 |
D09P33E4GX00 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | Amphenol FCi | D09P91C4GV00LF vs D09P33E4GX00 |
745351-4 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | D09P91C4GV00LF vs 745351-4 |
D09P82C4GL00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D09P91C4GV00LF vs D09P82C4GL00 |
D09P91C6PV00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D09P91C4GV00LF vs D09P91C6PV00 |
1-747871-3 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | D09P91C4GV00LF vs 1-747871-3 |
D09P82C6GL00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D09P91C4GV00LF vs D09P82C6GL00 |
D09P81C6GX8C | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D09P91C4GV00LF vs D09P81C6GX8C |
D09P91C4PA00 | D Subminiature Connector, 9 Contact(s), Male, Press Fit Terminal | Amphenol FCi | D09P91C4GV00LF vs D09P91C4PA00 |