Part Details for D09S13A4PX00LF by Amphenol FCi
Overview of D09S13A4PX00LF by Amphenol FCi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D09S13A4PX00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73487881
|
RS | D09S13A4PX00LF-DSUB R/A STB 9 SOCKET LF | Amphenol FCI (Amphenol CS) D09S13A4PX00LF Min Qty: 180 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1400 | RFQ |
DISTI #
BRGD09S13A4PX00LF
|
Heilind Electronics | DSUB R/A STB 9 SOCKET LF | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 1320 |
|
RFQ | ||
|
Quest Components | 1056 |
|
$1.7416 / $3.1665 | Buy Now | |
DISTI #
BRGD09S13A4PX00LF
|
Interstate Connecting Components | DSUB R/A STB 9 SOCKET LF | 0 |
|
Buy Now |
Part Details for D09S13A4PX00LF
D09S13A4PX00LF CAD Models
D09S13A4PX00LF Part Data Attributes:
|
D09S13A4PX00LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09S13A4PX00LF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Socket, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |