Part Details for D09S13A6RL12LF by Amphenol FCi
Overview of D09S13A6RL12LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09S13A6RL12LF | Amphenol Communications Solutions | D-Sub Pin in Paste Connector, Input Output connectors, Signal 9 way Socket Right Angle, Pin in Paste, Europe Standard, Insert M3 +Metal pegs + Electrical cont., High Temp. Insulator, Tape and Reel packaging for Gripper or Vaccum nozzle. |
Price & Stock for D09S13A6RL12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73470932
|
RS | D09S13A6RL12LF-DSUB R/A STB PIP 09 SOCK | Amphenol FCI (Amphenol CS) D09S13A6RL12LF Min Qty: 225 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1800 | RFQ |
DISTI #
BRGD09S13A6RL12LF
|
Heilind Electronics | D09S13A6RL12LF-DSUB RA STB PIP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGD09S13A6RL12LF
|
Interstate Connecting Components | D09S13A6RL12LF-DSUB RA STB PIP | 0 |
|
Buy Now |
Part Details for D09S13A6RL12LF
D09S13A6RL12LF CAD Models
D09S13A6RL12LF Part Data Attributes
|
D09S13A6RL12LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09S13A6RL12LF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for D09S13A6RL12LF
This table gives cross-reference parts and alternative options found for D09S13A6RL12LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D09S13A6RL12LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DEPF09S065GLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | D09S13A6RL12LF vs DEPF09S065GLF |
617-Y-009-S-AJ-4-21-E | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | D09S13A6RL12LF vs 617-Y-009-S-AJ-4-21-E |
86863-209 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | Amphenol FCi | D09S13A6RL12LF vs 86863-209 |
DEL09S067HTBLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | D09S13A6RL12LF vs DEL09S067HTBLF |
DES09S3LF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | D09S13A6RL12LF vs DES09S3LF |
DEF09S867MTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | D09S13A6RL12LF vs DEF09S867MTLF |
DES09S365CTLF | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | D09S13A6RL12LF vs DES09S365CTLF |
717DEG09SAM4BRM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | D09S13A6RL12LF vs 717DEG09SAM4BRM5 |
1-188444-3 | CONNECTOR, 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | D09S13A6RL12LF vs 1-188444-3 |
717DEH09S1BTNRM5 | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | D09S13A6RL12LF vs 717DEH09S1BTNRM5 |