Part Details for D09S24A6RV12LF by Amphenol FCi
Overview of D09S24A6RV12LF by Amphenol FCi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D09S24A6RV12LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73434985
|
RS | D09S24A6RV12LF-DSUB STR PIP 9 SOCKET | Amphenol FCI (Amphenol CS) D09S24A6RV12LF Min Qty: 870 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9200 | RFQ |
DISTI #
BRGD09S24A6RV12LF
|
Heilind Electronics | D09S24A6RV12LF-DSUB STR PIP 9 | Americas - 0 in Stock |
|
Buy Now | |
|
Bristol Electronics | 290 |
|
RFQ | ||
|
Quest Components | 232 |
|
$2.4398 / $3.9564 | Buy Now | |
DISTI #
BRGD09S24A6RV12LF
|
Interstate Connecting Components | D09S24A6RV12LF-DSUB STR PIP 9 | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 3 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for D09S24A6RV12LF
D09S24A6RV12LF CAD Models
D09S24A6RV12LF Part Data Attributes
|
D09S24A6RV12LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
D09S24A6RV12LF
Amphenol FCi
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |