Part Details for D09S33E6PA00LF by BURNDY
Overview of D09S33E6PA00LF by BURNDY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D09S33E6PA00LF | Amphenol Communications Solutions | D-Sub Standard Board Mount Connector, Input Output Connectors, Signal 9 way Socket Right Angle Solder US standard, 500 cycles, Standard Hole, 1.6mm PCB thickness. |
Price & Stock for D09S33E6PA00LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25845586
|
Verical | Conn D-Subminiature F 9 POS 1.37mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 16 Package Multiple: 1 Date Code: 1645 | Americas - 1540 |
|
$0.3529 / $0.3579 | Buy Now |