Part Details for D100G20C0GH6TL2R by Vishay Intertechnologies
Overview of D100G20C0GH6TL2R by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D100G20C0GH6TL2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D100G20C0GH6TL2R
|
Avnet Abacus | CER RAD DISC 10pF C0G 2% 100V 2.5mm STRAIGHT LEADS REEL OLD 12-NC: 228250600004 (Alt: D100G20C0GH6TL2R) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |