Part Details for D10192 by Seoul Semiconductor
Overview of D10192 by Seoul Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for D10192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D10192
|
Avnet Americas | LED Uni-Color Blue 2-Pin SMD T/R - Tape and Reel (Alt: D10192) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for D10192
D10192 CAD Models
D10192 Part Data Attributes
|
D10192
Seoul Semiconductor
Buy Now
Datasheet
|
Compare Parts:
D10192
Seoul Semiconductor
Single Color LED, Royal Blue, ROHS COMPLIANT, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEOUL SEMICONDUCTOR CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 6 Weeks | |
Color | ROYAL BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.4 A | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4 mm | |
Packing Method | TR | |
Shape | ROUND | |
Surface Mount | YES | |
Viewing Angle | 130 deg |
Alternate Parts for D10192
This table gives cross-reference parts and alternative options found for D10192. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D10192, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D32182 | Single Color LED, Royal Blue, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN | Seoul Semiconductor | D10192 vs D32182 |
B32180 | Single Color LED, Blue, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN | Seoul Semiconductor | D10192 vs B32180 |
CMDA42CB15D13L | Single Color LED, Blue, 5.6mm, ROHS COMPLIANT, SMD, 3 PIN | CML Innovative Technologies | D10192 vs CMDA42CB15D13L |
B10191 | Single Color LED, Blue, ROHS COMPLIANT, SMD, 2 PIN | Seoul Semiconductor | D10192 vs B10191 |
D32180 | Single Color LED, Royal Blue, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN | Seoul Semiconductor | D10192 vs D32180 |
B32181 | Single Color LED, Blue, 5.6mm, ROHS COMPLIANT, SMD, 2 PIN | Seoul Semiconductor | D10192 vs B32181 |