-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0001uF, 2014,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K7111
|
Newark | Ceramic Capacitor 100Pf, 100V, Y5P, 10%, Radial, Capacitance:100Pf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Dielectric Characteristic:Y5P, Lead Spacing:6.35Mm, Capacitor Terminals:Radial Leaded, Product Range:D Series Rohs Compliant: Yes |Vishay D101K20Y5PH63L6R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 378 |
|
$0.1560 / $0.4050 | Buy Now |
DISTI #
57AC1839
|
Newark | Cap, 100Pf, 100V, 10%, Y5P, Capacitance:100Pf, Voltage Rating:100V, Product Range:D Series, Capacitance Tolerance:± 10%, Dielectric Characteristic:Y5P, Lead Spacing:6.4Mm, Capacitor Terminals:Radial Leaded, Operating Temperature Rohs Compliant: Yes |Vishay D101K20Y5PH63L6R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1330 / $0.3970 | Buy Now |
DISTI #
D101K20Y5PH63L6R
|
Avnet Americas | Cap Ceramic 100pF 100V Y5P 10% Through Hole 6.4mm -30 to 125°C Bulk - Bulk (Alt: D101K20Y5PH63L6R) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0772 / $0.0981 | Buy Now |
DISTI #
91K7111
|
Avnet Americas | Cap Ceramic 100pF 100V Y5P 10% Through Hole 6.4mm -30 to 125°C Bulk - Bulk (Alt: 91K7111) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks, 3 Days Container: Bulk | 378 Partner Stock |
|
$0.1530 / $0.4040 | Buy Now |
DISTI #
594-D101K20Y5PH63L6R
|
Mouser Electronics | Ceramic Disc Capacitors 100pF 100V 10% Y5P 6mm LS RoHS: Compliant | 15616 |
|
$0.0930 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 36 Weeks Container: Bulk | 0Bulk |
|
$0.0763 | Buy Now |
|
Bristol Electronics | 900 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D101K20Y5PH63L6R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D101K20Y5PH63L6R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.0001uF, 2014,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 37 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |