Part Details for D12 by BenchPro
Overview of D12 by BenchPro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10144084
|
Techni-Tool, Inc. | BenchPro D12 Drawer, Deluxe Type, 14.5" W x 20" L x 12" H, Stainless Steel, Chromed Tumber Lock | 0 |
|
$212.8000 | Buy Now |
DISTI #
10144084
|
TestEquity LLC | BenchPro D12 Drawer, Deluxe Type, 14.5" W x 20" L x 12" H, Stainless Steel, Chromed Tumber Lock | 0 |
|
$212.8000 | Buy Now |