Part Details for D120G20U2JL63J5R by Vishay Intertechnologies
Overview of D120G20U2JL63J5R by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D120G20U2JL63J5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K7326
|
Newark | D 500V 12Pf ±2% U2J Bulk E3 |Vishay D120G20U2JL63J5R Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1040 | Buy Now |
DISTI #
D120G20U2JL63J5R
|
Avnet Americas | Single Layer Ceramic Capacitor, 12 pF, 500 V, ± 2%, U2J (N750), 5 mm, PC Pin - Bulk (Alt: D120G20U2JL63J5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0836 / $0.1062 | Buy Now |
DISTI #
594-D120G20U2JL63J5R
|
Mouser Electronics | Ceramic Disc Capacitors D 500V 12pF +/-2% U2J BULK e3 RoHS: Compliant | 0 |
|
$0.0870 / $0.0960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.0826 | Buy Now |
DISTI #
D120G20U2JL63J5R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 12 pF, 500 V, � 2%, U2J (N750), 5 mm, PC Pin (Alt: D120G20U2JL63J5R) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for D120G20U2JL63J5R
D120G20U2JL63J5R CAD Models
D120G20U2JL63J5R Part Data Attributes
|
D120G20U2JL63J5R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D120G20U2JL63J5R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 500V, 2% +Tol, 2% -Tol, U2J, -750ppm/Cel TC, 0.000012uF, 2014,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |