-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68402-402WLF | Amphenol Communications Solutions | Dubox, Board to board connector, PCB Mounted Receptacle, Surface Mount, Dual Entry, Single Row, 02 Position, 2.54mm (0.100in) Pitch. | |
10108777-10002WLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9054
|
Newark | Esd Prot Diode, 3.3V, Sot-323, 3Pins Rohs Compliant: Yes |Diodes Inc. D1213A-02WL-7 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2535 |
|
$0.1150 / $0.4680 | Buy Now |
DISTI #
D1213A-02WL-7DICT-ND
|
DigiKey | TVS DIODE 3.3VWM 10VC SOT323 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15642 In Stock |
|
$0.0717 / $0.4500 | Buy Now |
DISTI #
D1213A-02WL-7
|
Avnet Americas | ESD Suppressor TVS Diode Arrays Dual Uni-Dir ±15kV@Air Gap/±8kV@Contact Disc 3-Pin SOT-323 T/R - Tape and Reel (Alt: D1213A-02WL-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 564000 Factory Stock |
|
$0.0901 | Buy Now |
DISTI #
621-D1213A-02WL-7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 2 Ch TVS Diode Array 3.3V 5.0A 200mW RoHS: Compliant | 5172 |
|
$0.0810 / $0.4500 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 2 Ch TVS Diode Array 3.3V 5.0A 200mW RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0795 / $0.0897 | Buy Now |
DISTI #
D1213A-02WL-7
|
TME | Diode: TVS array Min Qty: 1 | 0 |
|
$0.0790 / $0.4430 | RFQ |
DISTI #
D1213A-02WL-7
|
Avnet Silica | ESD Suppressor TVS Diode Arrays Dual Uni-Dir �15kV@Air Gap/�8kV@Contact Disc 3-Pin SOT-323 T/R (Alt: D1213A-02WL-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D1213A-02WL-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D1213A-02WL-7
Diodes Incorporated
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |