Part Details for D12BC5R1B5TED by Knowles Capacitors
Overview of D12BC5R1B5TED by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for D12BC5R1B5TED
D12BC5R1B5TED CAD Models
D12BC5R1B5TED Part Data Attributes
|
D12BC5R1B5TED
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D12BC5R1B5TED
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1.9608% +Tol, 1.9608% -Tol, BC, 0.0000051uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e2 | |
Length | 0.381 mm | |
Negative Tolerance | 1.9608% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1.9608% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Temperature Characteristics Code | BC | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Width | 0.305 mm |