Part Details for D151K20Y5PL63L6R by Vishay Intertechnologies
Overview of D151K20Y5PL63L6R by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D151K20Y5PL63L6R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91K7615
|
Newark | Ceramic Capacitor 150Pf, 500V, Y5P, 10%, Radial, Capacitance:150Pf, Voltage(Dc):500V, Capacitance Tolerance:± 10%, Dielectric Characteristic:Y5P, Lead Spacing:6.35Mm, Capacitor Terminals:Radial Leaded, Product Range:D Series Rohs Compliant: Yes |Vishay D151K20Y5PL63L6R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13101 |
|
$0.0720 | Buy Now |
DISTI #
D151K20Y5PL63L6R
|
Avnet Americas | Single Layer Ceramic Capacitor, 150 pF, 500 V, ± 10%, Y5P, 6.4 mm, PC Pin - Bulk (Alt: D151K20Y5PL63L6R) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1250 / $0.1588 | Buy Now |
DISTI #
91K7615
|
Avnet Americas | Single Layer Ceramic Capacitor, 150 pF, 500 V, ± 10%, Y5P, 6.4 mm, PC Pin - Bulk (Alt: 91K7615) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 13101 Partner Stock |
|
$0.1910 / $0.5230 | Buy Now |
DISTI #
594-D151K20Y5PL63L6R
|
Mouser Electronics | Ceramic Disc Capacitors D 500V 150pF +/- 10% Y5P BULK e3 RoHS: Compliant | 16745 |
|
$0.1270 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1235 | Buy Now |
DISTI #
D151K20Y5PL63L6R
|
Avnet Americas | Single Layer Ceramic Capacitor, 150 pF, 500 V, ± 10%, Y5P, 6.4 mm, PC Pin - Bulk (Alt: D151K20Y5PL63L6R) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1250 / $0.1588 | Buy Now |
DISTI #
91K7615
|
Avnet Americas | Single Layer Ceramic Capacitor, 150 pF, 500 V, ± 10%, Y5P, 6.4 mm, PC Pin - Bulk (Alt: 91K7615) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 13101 Partner Stock |
|
$0.1910 / $0.5230 | Buy Now |
DISTI #
D151K20Y5PL63L6R
|
Avnet Abacus | Single Layer Ceramic Capacitor, 150 pF, 500 V, � 10%, Y5P, 6.4 mm, PC Pin (Alt: D151K20Y5PL63L6R) RoHS: Compliant Min Qty: 20000 Package Multiple: 1000 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1606162
|
element14 Asia-Pacific | CERAMIC CAPACITOR 150PF, 500V, Y5P, 10%, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 13101 |
|
$0.1242 / $0.5284 | Buy Now |
DISTI #
1606162
|
Farnell | CERAMIC CAPACITOR 150PF, 500V, Y5P, 10%, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 4 Days Container: Each | 13101 |
|
$0.2030 / $0.5577 | Buy Now |
Part Details for D151K20Y5PL63L6R
D151K20Y5PL63L6R CAD Models
D151K20Y5PL63L6R Part Data Attributes:
|
D151K20Y5PL63L6R
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
D151K20Y5PL63L6R
Vishay Intertechnologies
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, Y5P, -/+10ppm/Cel TC, 0.00015uF, 2014,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 6.4 mm | |
Terminal Shape | WIRE | |
Width | 3.5 mm |