Part Details for D153M53Z5UL63L0 by Vishay Intertechnologies
Overview of D153M53Z5UL63L0 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D153M53Z5UL63L0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 500V, 20% +TOL, 20% -TOL, Z5U, -56/+22% TC, 0.015UF, 5314 | 2000 |
|
$0.0872 / $0.1635 | Buy Now |