Part Details for D15CR22A1B by Eaton Cutler-Hammer
Overview of D15CR22A1B by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D15CR22A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46K5691
|
Newark | Freedom Series Relay 2No/2Nc 120Vdc |Eaton Cutler Hammer D15CR22A1B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71790152
|
RS | Industrial Control Relay, 4 Poles, 2NO/2NC, Freedom Series | Eaton - Cutler Hammer D15CR22A1B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 10 |
|
$579.0000 / $643.3300 | Buy Now |
|
Onlinecomponents.com | FREEDOM SERIES RELAY 2NO/2NC 120VDC | Eaton - Cutler Hammer D15CR22A1B RoHS: Compliant | 0 |
|
$425.7300 / $450.6100 | Buy Now |