Part Details for D15CR44BB (ALTERNATE: D15CR44BB) by Eaton Cutler-Hammer
Overview of D15CR44BB (ALTERNATE: D15CR44BB) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for D15CR44BB (ALTERNATE: D15CR44BB)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72708155
|
RS | FREEDOM SERIES RELAY, 4 N.O./ 4 N.C., 240 VAC | Eaton - Cutler Hammer D15CR44BB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$594.5400 | RFQ |